Add To Favorites
Photo Not Available
CIR00RVP-16S-1P-F80 7 Position Circular Connector Receptacle, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 107.64000 $107.64
5 105.78200 $528.91
10 94.02900 $940.29
25 89.08000 $2,227.00
50 84.13100 $4,206.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR00RVP-16S-1P-F80-ND
Copy   CIR00RVP-16S-1P-F80-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR00RVP-16S-1P-F80

Copy   CIR00RVP-16S-1P-F80
Description CONN RCPT MALE 7POS SILVER CRIMP
Copy   CONN RCPT MALE 7POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   7 Position Circular Connector Receptacle, Male Pins Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert 16S-1
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Proof
Features -
Shielding -
Current Rating 13A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

01:28:16 12/15/2018