Add To Favorites
Photo Not Available
CIR00G-16-11S-F80 2 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.86000 $109.86
5 107.96600 $539.83
10 95.97000 $959.70
25 90.91880 $2,272.97
50 85.86760 $4,293.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR00G-16-11S-F80-ND
Copy   CIR00G-16-11S-F80-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR00G-16-11S-F80

Copy   CIR00G-16-11S-F80
Description CONN RCPT FMALE 2POS SILVR CRIMP
Copy   CONN RCPT FMALE 2POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   2 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Documents & Media
Datasheets CIR00G-16-11S-F80 Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 2
Shell Size - Insert 16-11
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Proof
Features Shrink Boot Adapter
Shielding -
Current Rating 23A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

03:03:13 10/18/2018