Add To Favorites
Photo Not Available
CIR00CFZ-10SL-4P-F80 2 Position Circular Connector Receptacle, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.86000 $89.86
5 84.27600 $421.38
10 63.81700 $638.17
25 60.97200 $1,524.30
50 57.72020 $2,886.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR00CFZ-10SL-4P-F80-ND
Copy   CIR00CFZ-10SL-4P-F80-ND
Quantity Available Supplier Direct Ship : 96
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR00CFZ-10SL-4P-F80

Copy   CIR00CFZ-10SL-4P-F80
Description CONN RCPT MALE 2POS SILVER CRIMP
Copy   CONN RCPT MALE 2POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   2 Position Circular Connector Receptacle, Male Pins Crimp Silver
Documents & Media
Datasheets Veam CIR Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 10SL-4
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Proof
Features Cable Clamp
Shielding -
Current Rating 13A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CIR06CFZ-10SL-4S
  • ITT Cannon, LLC
  • CONN PLUG FMALE 2POS SOLDER CUP
  • Unit Price $101.80000
  • CIR06CFZ-10SL-4S-ND
  • Photo Not Available
  • CIR06CFZ-10SL-4S-F80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 2POS SILVR CRIMP
  • Unit Price $101.62000
  • CIR06CFZ-10SL-4S-F80-ND
Additional Resources
Standard Package ? 1

12:53:36 10/21/2018