Add To Favorites
Photo Not Available
CAR3106A14S-6S 6 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Product Overview
Digi-Key Part Number CAR3106A14S-6S-ND
Copy   CAR3106A14S-6S-ND
Quantity Available Supplier Direct Ship : 7
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CAR3106A14S-6S

Copy   CAR3106A14S-6S
Description CONN PLUG 6POS INLINE SKT
Copy   CONN PLUG 6POS INLINE SKT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   6 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 6
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc
Contact Finish - Mating Silver
Color Black
Ingress Protection -
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.51000 $22.51
5 19.49000 $97.45
10 19.19800 $191.98
25 18.12560 $453.14
50 18.02820 $901.41

Submit a request for quotation on quantities greater than those displayed.

19:08:01 9/24/2018