Add To Favorites
Photo Not Available
CA3108R20-8SF80 6 Position Circular Connector Plug, Female Sockets Crimp Silver
Product Overview
Digi-Key Part Number ICA3108R20-8SF80-ND
Copy   ICA3108R20-8SF80-ND
Quantity Available Supplier Direct Ship : 379
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3108R20-8SF80

Copy   CA3108R20-8SF80
Description CONN PLUG 6POS RT ANG W/SKTS
Copy   CONN PLUG 6POS RT ANG W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   6 Position Circular Connector Plug, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 6
Shell Size - Insert 12-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A, 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3102R20A37P
  • ITT Cannon, LLC
  • CONN RCPT MALE 4POS SOLDER CUP
  • Unit Price $25.82000
  • ICA3102R20A37P-ND
  • Photo Not Available
  • CA3101F20-8PF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 6POS SILVER CRIMP
  • Unit Price $74.70000
  • ICA3101F20-8PF80-ND
  • Photo Not Available
  • CA3100F20-8PF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 6POS SILVER CRIMP
  • Unit Price $73.48000
  • CA3100F20-8PF80-ND
  • Photo Not Available
  • CA3100E20-8PF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 6POS SILVER CRIMP
  • Unit Price $73.48000
  • CA3100E20-8PF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3108R208SF80
ICA3108R20-8SF80
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.38000 $97.38
5 88.75400 $443.77
10 78.61100 $786.11
25 74.04680 $1,851.17
50 69.98940 $3,499.47

Submit a request for quotation on quantities greater than those displayed.

14:24:35 9/18/2018