Add To Favorites
Photo Not Available
CA3108F24-9PB14 2 Position Circular Connector Plug, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.62000 $96.62
5 91.31400 $456.57
10 81.22800 $812.28
25 76.98040 $1,924.51
50 72.73340 $3,636.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3108F24-9PB14-ND
Copy   ICA3108F24-9PB14-ND
Quantity Available Supplier Direct Ship : 635
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3108F24-9PB14

Copy   CA3108F24-9PB14
Description CONN PLUG MALE 2POS SILVER CRIMP
Copy   CONN PLUG MALE 2POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Plug, Male Pins Crimp Silver

Copy   2 Position Circular Connector Plug, Male Pins Crimp Silver
Documents & Media
Datasheets CA3108F24-9P-B-14 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 2
Shell Size - Insert 24-9
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding Shielded
Current Rating 135A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3100E24-9SB15
  • ITT Cannon, LLC
  • CONN RCPT FMALE 2POS SILVR CRIMP
  • Unit Price $137.59000
  • ICA3100E24-9SB15-ND
Additional Resources
Standard Package ? 1
Other Names CA3108F249PB14
ICA3108F24-9PB14

16:30:38 11/14/2018