Add To Favorites
Photo Not Available
CA3108F22-23PB 8 Position Circular Connector Plug, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.59000 $91.59
5 85.89200 $429.46
10 74.02800 $740.28
25 69.75720 $1,743.93
50 65.96100 $3,298.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3108F22-23PB-ND
Copy   CA3108F22-23PB-ND
Quantity Available Supplier Direct Ship : 48
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3108F22-23PB

Copy   CA3108F22-23PB
Description CONN PLUG MALE 8POS SOLDER CUP
Copy   CONN PLUG MALE 8POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Plug, Male Pins Solder Cup Silver

Copy   8 Position Circular Connector Plug, Male Pins Solder Cup Silver
Documents & Media
Datasheets CA3108F22-23PB Drawing
CA3108F22-23PB Datasheet
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 8
Shell Size - Insert 12-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

18:35:45 10/16/2018