Add To Favorites
Photo Not Available
CA3108F22-20PB 9 Position Circular Connector Plug, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.64000 $92.64
5 84.43800 $422.19
10 74.78800 $747.88
25 70.44520 $1,761.13
50 66.58500 $3,329.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3108F22-20PB-ND
Copy   CA3108F22-20PB-ND
Quantity Available Supplier Direct Ship : 5
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3108F22-20PB

Copy   CA3108F22-20PB
Description CONN PLUG MALE 9POS SOLDER CUP
Copy   CONN PLUG MALE 9POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position Circular Connector Plug, Male Pins Solder Cup Silver

Copy   9 Position Circular Connector Plug, Male Pins Solder Cup Silver
Documents & Media
Datasheets CA3108F22-20PB Datasheet
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 9
Shell Size - Insert 22-20
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A
Voltage Rating -
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

22:13:33 12/9/2018