Add To Favorites
Photo Not Available
CA3108F20-8SB01 6 Position Circular Connector Plug, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.07000 $93.07
5 84.82800 $424.14
10 75.13300 $751.33
25 70.77040 $1,769.26
50 66.89280 $3,344.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3108F20-8SB01-ND
Copy   CA3108F20-8SB01-ND
Quantity Available Supplier Direct Ship : 49
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3108F20-8SB01

Copy   CA3108F20-8SB01
Description CONN PLUG FMALE 6POS SILVR CRIMP
Copy   CONN PLUG FMALE 6POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   6 Position Circular Connector Plug, Female Sockets Crimp Silver
Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 6
Shell Size - Insert 12-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A, 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3102E20-8PB
  • ITT Cannon, LLC
  • CONN RCPT MALE 6POS SOLDER CUP
  • Unit Price $30.34000
  • ICA3102E20-8PB-ND
  • Photo Not Available
  • CA3100E20-8PB
  • ITT Cannon, LLC
  • CONN RCPT MALE 6POS SOLDER CUP
  • Unit Price $70.58000
  • CA3100E20-8PB-ND
  • Photo Not Available
  • CA3101E20-8PB02
  • ITT Cannon, LLC
  • CONN RCPT MALE 6POS SILVER CRIMP
  • Unit Price $84.48000
  • CA3101E20-8PB02-ND
  • Photo Not Available
  • CA3100E20-8PB02-05
  • ITT Cannon, LLC
  • CONN RCPT MALE 6POS SILVER CRIMP
  • Unit Price $71.93000
  • CA3100E20-8PB02-05-ND
Additional Resources
Standard Package ? 1

16:27:38 10/15/2018