Add To Favorites
Photo Not Available
CA3108F18-9SB15 7 Position Circular Connector Plug, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.16000 $91.16
5 85.49600 $427.48
10 73.68700 $736.87
25 69.43560 $1,735.89
50 65.65660 $3,282.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3108F18-9SB15-ND
Copy   ICA3108F18-9SB15-ND
Quantity Available Supplier Direct Ship : 14
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3108F18-9SB15

Copy   CA3108F18-9SB15
Description CONN PLUG FMALE 7POS SILVR CRIMP
Copy   CONN PLUG FMALE 7POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   7 Position Circular Connector Plug, Female Sockets Crimp Silver
Documents & Media
Datasheets CA3108F18-9S-B-15 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 7
Shell Size - Insert 12-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding Shielded
Current Rating 22A, 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3100E18-9PB15
  • ITT Cannon, LLC
  • CONN RCPT 7POS WALL MNT W/PINS
  • Unit Price $103.15000
  • ICA3100E18-9PB15-ND
Additional Resources
Standard Package ? 1
Other Names CA3108F189SB15
ICA3108F18-9SB15

23:17:13 10/22/2018