Add To Favorites
Photo Not Available
CA3108F18-1PF80A206 10 Position Circular Connector Plug, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.67000 $88.67
5 83.16000 $415.80
10 71.67400 $716.74
25 67.53920 $1,688.48
50 63.86360 $3,193.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3108F18-1PF80A206-ND
Copy   CA3108F18-1PF80A206-ND
Quantity Available Supplier Direct Ship : 77
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3108F18-1PF80A206

Copy   CA3108F18-1PF80A206
Description CONN PLUG 10POS INLINE W/PINS
Copy   CONN PLUG 10POS INLINE W/PINS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 Position Circular Connector Plug, Male Pins Crimp Silver

Copy   10 Position Circular Connector Plug, Male Pins Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 10
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc
Contact Finish - Mating Silver
Color Black
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Strain Relief
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3101E18-1SA206
  • ITT Cannon, LLC
  • CONN RCPT FMALE 10POS SOLDER CUP
  • Unit Price $69.42000
  • ICA3101E18-1SA206-ND
  • Photo Not Available
  • CA3100E18-1SA206
  • ITT Cannon, LLC
  • CONN RCPT FMALE 10POS SOLDER CUP
  • Unit Price $68.26000
  • ICA3100E18-1SA206-ND
  • Photo Not Available
  • CA3102E18-1SA206
  • ITT Cannon, LLC
  • CONN RCPT FMALE 10POS SOLDER CUP
  • Unit Price $38.95000
  • ICA3102E18-1SA206-ND
  • Photo Not Available
  • CA3102R18-1SA206
  • ITT Cannon, LLC
  • CONN RCPT FMALE 10POS SOLDER CUP
  • Unit Price $38.95000
  • ICA3102R18-1SA206-ND
Additional Resources
Standard Package ? 1

23:00:43 10/15/2018