Add To Favorites
Photo Not Available
CA3108F16-11PXB15 2 Position Circular Connector Plug, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.22000 $88.22
5 82.73200 $413.66
10 71.30400 $713.04
25 67.19080 $1,679.77
50 63.53420 $3,176.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3108F16-11PXB15-ND
Copy   ICA3108F16-11PXB15-ND
Quantity Available Supplier Direct Ship : 30
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3108F16-11PXB15

Copy   CA3108F16-11PXB15
Description CONN PLUG MALE 2POS SILVER CRIMP
Copy   CONN PLUG MALE 2POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Plug, Male Pins Crimp Silver

Copy   2 Position Circular Connector Plug, Male Pins Crimp Silver
Documents & Media
Datasheets CA3108F16-11PXB-15 Drawing
CA Threaded Catalog
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 2
Shell Size - Insert 12-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation X
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding Shielded
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names CA3108F1611PXB15
ICA3108F16-11PXB15

00:21:10 10/24/2018