Add To Favorites
Photo Not Available
CA3108ER16S-8P 5 Position Circular Connector Plug, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.98000 $118.98
5 113.24800 $566.24
10 104.64700 $1,046.47
25 101.78000 $2,544.50
50 96.04580 $4,802.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3108ER16S-8P-ND
Copy   ICA3108ER16S-8P-ND
Quantity Available Supplier Direct Ship : 102
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3108ER16S-8P

Copy   CA3108ER16S-8P
Description CONN PLUG 5POS RT ANG W/PINS
Copy   CONN PLUG 5POS RT ANG W/PINS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Plug, Male Pins Solder Cup Silver

Copy   5 Position Circular Connector Plug, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 5
Shell Size - Insert 16S-8
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3100E16S-8SF80
  • ITT Cannon, LLC
  • CONN RCPT FMALE 5POS SILVR CRIMP
  • Unit Price $86.12000
  • ICA3100E16S-8SF80-ND
  • Photo Not Available
  • CA3102E16S-8S
  • ITT Cannon, LLC
  • CONN RCPT FMALE 5POS SOLDER CUP
  • Unit Price $21.71000
  • ICA3102E16S-8S-ND
  • Photo Not Available
  • CA3101F16S-8SF80
  • ITT Cannon, LLC
  • CONN RCPT FMALE 5POS SILVR CRIMP
  • Unit Price $94.14000
  • ICA3101F16S-8SF80-ND
  • Photo Not Available
  • CA3101E16S-8SF80
  • ITT Cannon, LLC
  • CONN RCPT FMALE 5POS SILVR CRIMP
  • Unit Price $94.14000
  • ICA3101E16S-8SF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3108ER16S8P
ICA3108ER16S-8P

04:34:47 1/23/2019