Add To Favorites
Photo Not Available
CA3108E24-19PF80A176 12 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 114.29000 $114.29
5 108.34800 $541.74
10 98.43800 $984.38
25 94.47440 $2,361.86
50 89.18920 $4,459.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3108E24-19PF80A176-ND
Copy   CA3108E24-19PF80A176-ND
Quantity Available Supplier Direct Ship : 97
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3108E24-19PF80A176

Copy   CA3108E24-19PF80A176
Description CONN PLUG 12POS RT ANG W/PINS
Copy   CONN PLUG 12POS RT ANG W/PINS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   12 Position Circular Connector Plug, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 12
Shell Size - Insert 24-19
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Strain Relief
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3100E24-19SA176
  • ITT Cannon, LLC
  • CONN RCPT FMALE 12POS SOLDER CUP
  • Unit Price $99.87000
  • CA3100E24-19SA176-ND
  • Photo Not Available
  • CA3100E24-19SF80A176
  • ITT Cannon, LLC
  • CONN RCPT FMALE 12POS GOLD CRIMP
  • Unit Price $98.94000
  • CA3100E24-19SF80A176-ND
Additional Resources
Standard Package ? 1
Other Names CA3108E2419PF80A176

13:58:22 1/23/2019