Add To Favorites
Photo Not Available
CA3108E24-10SWB 7 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 115.75000 $115.75
5 109.73000 $548.65
10 99.69400 $996.94
25 95.68000 $2,392.00
50 90.32720 $4,516.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3108E24-10SWB-ND
Copy   ICA3108E24-10SWB-ND
Quantity Available Supplier Direct Ship : 172
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3108E24-10SWB

Copy   CA3108E24-10SWB
Description CONN PLUG FMALE 7POS SOLDER CUP
Copy   CONN PLUG FMALE 7POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   7 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Documents & Media
Datasheets CA3108E24-10SWB Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 7
Shell Size - Insert 12-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA07A24-10PWBF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 7POS SILVER CRIMP
  • Unit Price $177.95000
  • ICA07A24-10PWBF80-ND
  • Photo Not Available
  • CA3102E24-10PWB
  • ITT Cannon, LLC
  • CONN RCPT MALE 7POS SOLDER CUP
  • Unit Price $48.43000
  • CA3102E24-10PWB-ND
  • Photo Not Available
  • CA3102E24-10PWB109
  • ITT Cannon, LLC
  • CONN RCPT MALE 7POS SILVER CRIMP
  • Unit Price $96.00000
  • ICA3102E24-10PWB109-ND
  • Photo Not Available
  • CA3102E24-10PWBF80-05
  • ITT Cannon, LLC
  • CONN RCPT MALE 7POS SILVER CRIMP
  • Unit Price $79.31000
  • ICA3102E24-10PWBF80-05-ND
Additional Resources
Standard Package ? 1
Other Names CA3108E2410SWB
ICA3108E24-10SWB

07:24:26 10/17/2018