Add To Favorites
Photo Not Available
CA3108E22-9PBF80 3 Position Circular Connector Plug, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.79000 $93.79
5 85.49000 $427.45
10 75.71900 $757.19
25 71.32240 $1,783.06
50 67.41440 $3,370.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3108E22-9PBF80-ND
Copy   CA3108E22-9PBF80-ND
Quantity Available Supplier Direct Ship : 5
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3108E22-9PBF80

Copy   CA3108E22-9PBF80
Description CONN PLUG 3POS RT ANG W/PINS
Copy   CONN PLUG 3POS RT ANG W/PINS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug, Male Pins Crimp Silver

Copy   3 Position Circular Connector Plug, Male Pins Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 3
Shell Size - Insert 12-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3101E22-9SB02
  • ITT Cannon, LLC
  • CONN RCPT 3POS INLINE W/SKTS
  • Unit Price $170.66000
  • CA3101E22-9SB02-ND
  • Photo Not Available
  • CA3100E22-9SB02
  • ITT Cannon, LLC
  • CONN RCPT 3POS WALL MNT W/SKTS
  • Unit Price $152.88000
  • CA3100E22-9SB02-ND
  • Photo Not Available
  • CA3100E22-9SB
  • ITT Cannon, LLC
  • CONN RCPT FMALE 3POS SOLDER CUP
  • Unit Price $81.30000
  • ICA3100E22-9SB-ND
  • Photo Not Available
  • CA3102E22-9SB109
  • ITT Cannon, LLC
  • CONN RCPT FMALE 3POS SILVR CRIMP
  • Unit Price $64.30000
  • CA3102E22-9SB109-ND
Additional Resources
Standard Package ? 1

07:33:33 10/18/2018