Add To Favorites
Photo Not Available
CA3108E22-9PB 3 Position Circular Connector Plug, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.36000 $92.36
5 86.61400 $433.07
10 74.65100 $746.51
25 70.34400 $1,758.60
50 66.51560 $3,325.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3108E22-9PB-ND
Copy   CA3108E22-9PB-ND
Quantity Available Supplier Direct Ship : 5
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3108E22-9PB

Copy   CA3108E22-9PB
Description CONN PLUG 3POS INLINE W/PINS
Copy   CONN PLUG 3POS INLINE W/PINS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug, Male Pins Solder Cup Silver

Copy   3 Position Circular Connector Plug, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 3
Shell Size - Insert 12-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3101E22-9SB02
  • ITT Cannon, LLC
  • CONN RCPT 3POS INLINE W/SKTS
  • Unit Price $170.66000
  • CA3101E22-9SB02-ND
  • Photo Not Available
  • CA3100E22-9SB02
  • ITT Cannon, LLC
  • CONN RCPT 3POS WALL MNT W/SKTS
  • Unit Price $152.88000
  • CA3100E22-9SB02-ND
  • Photo Not Available
  • CA3100E22-9SB
  • ITT Cannon, LLC
  • CONN RCPT FMALE 3POS SOLDER CUP
  • Unit Price $81.30000
  • ICA3100E22-9SB-ND
  • Photo Not Available
  • CA3102E22-9SB109
  • ITT Cannon, LLC
  • CONN RCPT FMALE 3POS SILVR CRIMP
  • Unit Price $64.30000
  • CA3102E22-9SB109-ND
Additional Resources
Standard Package ? 1

09:14:44 10/22/2018