Add To Favorites
Photo Not Available
CA3108E22-1PF80 2 Position Circular Connector Plug, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.85000 $96.85
5 91.52400 $457.62
10 81.41400 $814.14
25 77.15760 $1,928.94
50 72.90040 $3,645.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3108E22-1PF80-ND
Copy   CA3108E22-1PF80-ND
Quantity Available Supplier Direct Ship : 75
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3108E22-1PF80

Copy   CA3108E22-1PF80
Description CONN PLUG 2POS RT ANG W/PINS
Copy   CONN PLUG 2POS RT ANG W/PINS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Plug, Male Pins Crimp Silver

Copy   2 Position Circular Connector Plug, Male Pins Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 2
Shell Size - Insert 22-1
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Strain Relief
Shielding -
Current Rating 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3100E22-1S
  • ITT Cannon, LLC
  • CONN RCPT 2POS WALL MNT W/SKTS
  • Unit Price $104.17000
  • CA3100E22-1S-ND
  • Photo Not Available
  • CA3100R22-1SBM03
  • ITT Cannon, LLC
  • CONN RCPT FMALE 2POS SILVR CRIMP
  • Unit Price $79.78000
  • ICA3100R22-1SBM03-ND
  • Photo Not Available
  • CA3101E22-1SF80
  • ITT Cannon, LLC
  • CONN RCPT FMALE 2POS SILVR CRIMP
  • Unit Price $79.78000
  • ICA3101E22-1SF80-ND
  • Photo Not Available
  • CA3102E22-1S
  • ITT Cannon, LLC
  • CONN RCPT FMALE 2POS SOLDER CUP
  • Unit Price $77.93000
  • CA3102E22-1S-ND
Additional Resources
Standard Package ? 1
Other Names CA3108E221PF80

21:25:40 11/16/2018