Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3108E20A9S-ND
Quantity Available Supplier Direct Ship : 39
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3108E20A9S

Description CONN PLUG 9POS RT ANG W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 9
Shell Size - Insert 12-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection IP65 - Dust Tight, Water Resistant
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features Strain Relief
Current Rating 41A
Voltage - Rated 50V
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3100F20A9P
  • ITT Cannon, LLC
  • CONN RCPT MALE 9POS SOLDER CUP
  • Unit Price $64.57000
  • CA3100F20A9P-ND
  • Photo Not Available
  • CA3102E20A9PF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 9POS SILVER CRIMP
  • Unit Price $38.52000
  • CA3102E20A9PF80-ND
  • Photo Not Available
  • CA3102E20A9PF183
  • ITT Cannon, LLC
  • CONN RCPT MALE 9POS SILVER CRIMP
  • Unit Price $38.52000
  • ICA3102E20A9PF183-ND
  • Photo Not Available
  • CA3102R20A9PF183
  • ITT Cannon, LLC
  • CONN RCPT MALE 9POS SILVER CRIMP
  • Unit Price $38.52000
  • ICA3102R20A9PF183-ND
Additional Resources
Standard Package ? 1
Other Names ICA3108E20A9S

17:16:19 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.26000 $92.26
5 86.52000 $432.60
10 74.57000 $745.70
25 70.26760 $1,756.69
50 66.44340 $3,322.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback