Add To Favorites
Photo Not Available
CA3108E20-15PF80A176 7 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 99.58000 $99.58
5 90.76800 $453.84
10 80.39400 $803.94
25 75.72600 $1,893.15
50 71.57640 $3,578.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3108E20-15PF80A176-ND
Copy   CA3108E20-15PF80A176-ND
Quantity Available Supplier Direct Ship : 581
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3108E20-15PF80A176

Copy   CA3108E20-15PF80A176
Description CONN PLUG 7POS RT ANG W/PINS
Copy   CONN PLUG 7POS RT ANG W/PINS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   7 Position Circular Connector Plug, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 7
Shell Size - Insert 12-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Strain Relief
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3102R20-15SA95
  • ITT Cannon, LLC
  • CONN RCPT FMALE 7POS SOLDER CUP
  • Unit Price $103.74000
  • ICA3102R20-15SA95-ND
  • Photo Not Available
  • CA3102E20-15SA95
  • ITT Cannon, LLC
  • CONN RCPT FMALE 7POS SOLDER CUP
  • Unit Price $103.74000
  • ICA3102E20-15SA95-ND
  • Photo Not Available
  • CA3100E20-15SF80A176
  • ITT Cannon, LLC
  • CONN RCPT FMALE 7POS GOLD CRIMP
  • Unit Price $80.71000
  • CA3100E20-15SF80A176-ND
Additional Resources
Standard Package ? 1
Other Names CA3108E2015PF80A176

04:45:00 10/18/2018