Add To Favorites
Photo Not Available
CA3108E18-9SBA232 7 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.11000 $90.11
5 84.50400 $422.52
10 72.83200 $728.32
25 68.63000 $1,715.75
50 64.89500 $3,244.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3108E18-9SBA232-ND
Copy   ICA3108E18-9SBA232-ND
Quantity Available Supplier Direct Ship : 14
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3108E18-9SBA232

Copy   CA3108E18-9SBA232
Description CONN PLUG 7POS RT ANG W/SKTS
Copy   CONN PLUG 7POS RT ANG W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   7 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Documents & Media
Datasheets CA3108E18-9S-B-A232 Drawing
CA Threaded Catalog
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 7
Shell Size - Insert 18-9
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating 22A, 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names CA3108E189SBA232
ICA3108E18-9SBA232

10:06:56 10/23/2018