Add To Favorites
Photo Not Available
CA3108E18-9PA206 7 Position Circular Connector Plug, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.50000 $88.50
5 82.99400 $414.97
10 71.53100 $715.31
25 67.40400 $1,685.10
50 63.73560 $3,186.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3108E18-9PA206-ND
Copy   CA3108E18-9PA206-ND
Quantity Available Supplier Direct Ship : 8
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3108E18-9PA206

Copy   CA3108E18-9PA206
Description CONN PLUG 7POS INLINE W/PINS
Copy   CONN PLUG 7POS INLINE W/PINS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Plug, Male Pins Solder Cup Silver

Copy   7 Position Circular Connector Plug, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 7
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc
Contact Finish - Mating Silver
Color Black
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Strain Relief
Shielding -
Current Rating 22A, 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3101E18-9SA206F80
  • ITT Cannon, LLC
  • CONN RCPT FMALE 7POS SILVR CRIMP
  • Unit Price $74.37000
  • ICA3101E18-9SA206F80-ND
  • Photo Not Available
  • CA3102E18-9SA206F80
  • ITT Cannon, LLC
  • CONN RCPT FMALE 7POS SILVR CRIMP
  • Unit Price $48.35000
  • ICA3102E18-9SA206F80-ND
Additional Resources
Standard Package ? 1

16:35:15 10/20/2018