Add To Favorites
Photo Not Available
CA3108E18-8SA206 8 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.85000 $91.85
5 86.13600 $430.68
10 74.23900 $742.39
25 69.95600 $1,748.90
50 66.14880 $3,307.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3108E18-8SA206-ND
Copy   CA3108E18-8SA206-ND
Quantity Available Supplier Direct Ship : 307
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3108E18-8SA206

Copy   CA3108E18-8SA206
Description CONN PLUG 8POS INLINE W/SKTS
Copy   CONN PLUG 8POS INLINE W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   8 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 8
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc
Contact Finish - Mating Silver
Color Black
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Strain Relief
Shielding -
Current Rating 22A, 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

03:08:49 10/23/2018