Add To Favorites
Photo Not Available
CA3108E18-12SF80A206 6 Position Circular Connector Plug, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.40000 $90.40
5 84.77800 $423.89
10 73.06900 $730.69
25 68.85320 $1,721.33
50 65.10620 $3,255.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3108E18-12SF80A206-ND
Copy   CA3108E18-12SF80A206-ND
Quantity Available Supplier Direct Ship : 307
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3108E18-12SF80A206

Copy   CA3108E18-12SF80A206
Description CONN PLUG 6POS INLINE W/SKTS
Copy   CONN PLUG 6POS INLINE W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   6 Position Circular Connector Plug, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 6
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc
Contact Finish - Mating Silver
Color Black
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Strain Relief
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3100E18-12PF80A206
  • ITT Cannon, LLC
  • CONN RCPT MALE 6POS SILVER CRIMP
  • Unit Price $59.96000
  • ICA3100E18-12PF80A206-ND
  • Photo Not Available
  • CA3102E18-12PF80A206
  • ITT Cannon, LLC
  • CONN RCPT MALE 6POS SILVER CRIMP
  • Unit Price $30.05000
  • ICA3102E18-12PF80A206-ND
Additional Resources
Standard Package ? 1

20:31:37 10/23/2018