Add To Favorites
Photo Not Available
CA3108E18-10SA206 4 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.25000 $91.25
5 85.58000 $427.90
10 73.76000 $737.60
25 69.50440 $1,737.61
50 65.72200 $3,286.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3108E18-10SA206-ND
Copy   CA3108E18-10SA206-ND
Quantity Available Supplier Direct Ship : 77
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3108E18-10SA206

Copy   CA3108E18-10SA206
Description CONN PLUG 4POS INLINE W/SKTS
Copy   CONN PLUG 4POS INLINE W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   4 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 4
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc
Contact Finish - Mating Silver
Color Black
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Strain Relief
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3102E18-10PA206
  • ITT Cannon, LLC
  • CONN RCPT MALE 4POS SOLDER CUP
  • Unit Price $33.42000
  • ICA3102E18-10PA206-ND
  • Photo Not Available
  • CA3102R18-10PA206
  • ITT Cannon, LLC
  • CONN RCPT MALE 4POS SOLDER CUP
  • Unit Price $33.42000
  • ICA3102R18-10PA206-ND
Additional Resources
Standard Package ? 1

22:00:14 10/17/2018