Add To Favorites
Photo Not Available
CA3108E16S-5SXF80 3 Position Circular Connector Plug, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 107.97000 $107.97
5 106.10600 $530.53
10 94.31600 $943.16
25 89.35200 $2,233.80
50 84.38800 $4,219.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3108E16S-5SXF80-ND
Copy   ICA3108E16S-5SXF80-ND
Quantity Available Supplier Direct Ship : 72
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3108E16S-5SXF80

Copy   CA3108E16S-5SXF80
Description CONN PLUG 3POS RT ANG W/SKTS
Copy   CONN PLUG 3POS RT ANG W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   3 Position Circular Connector Plug, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 3
Shell Size - Insert 12-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation X
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Strain Relief
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names CA3108E16S5SXF80
ICA3108E16S-5SXF80

02:04:42 10/19/2018