Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3108E16S-5S-ND
Quantity Available Supplier Direct Ship : 73
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3108E16S-5S

Description CONN PLUG 3POS RT ANG W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 3
Shell Size - Insert 12-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection IP65 - Dust Tight, Water Resistant
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features Strain Relief
Current Rating 22A
Voltage - Rated 50V
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3101E16S-5PF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 3POS SILVER CRIMP
  • Unit Price $52.56000
  • ICA3101E16S-5PF80-ND
  • Photo Not Available
  • CA3100E16S-5PF80F187
  • ITT Cannon, LLC
  • CONN RCPT MALE 3POS SILVER CRIMP
  • Unit Price $50.04000
  • ICA3100E16S-5PF80F187-ND
  • Photo Not Available
  • CA3101E16S-5P
  • ITT Cannon, LLC
  • CONN RCPT MALE 3POS SOLDER CUP
  • Unit Price $43.54000
  • ICA3101E16S-5P-ND
  • Photo Not Available
  • CA3101R16S-5P
  • ITT Cannon, LLC
  • CONN RCPT MALE 3POS SOLDER CUP
  • Unit Price $35.99000
  • CA3101R16S-5P-ND
Additional Resources
Standard Package ? 1
Other Names CA3108E16S5S
ICA3108E16S-5S

03:51:45 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.17000 $98.17
5 89.47800 $447.39
10 79.25200 $792.52
25 74.65000 $1,866.25
50 70.55940 $3,527.97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback