USD
Favorite

Photo Not Available
CA3108E16S-1PB 7 Position Circular Connector Plug, Male Pins Solder Cup
Price & Procurement
Supplier Direct Ship : 65 Can ship in approximately 11 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 64.23000 $64.23
5 56.31000 $281.55
10 53.96400 $539.64
25 50.15080 $1,253.77
50 46.04500 $2,302.25

Submit a request for quotation on quantities greater than those displayed.

CA3108E16S-1PB

Datasheet
Digi-Key Part Number CA3108E16S-1PB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA3108E16S-1PB
Copy  
Description CONN PLUG MALE 7POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Plug, Male Pins Solder Cup

Copy  
Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging Bulk 
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 7
Shell Size - Insert 16S-1
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating (Amps) 22A
Voltage Rating 50V
Operating Temperature -55°C ~ 125°C
Contact Finish Thickness - Mating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products View More

CA3102E16S-1SBF80

CONN RCPT FMALE 7POS SILVR CRIMP

ITT Cannon, LLC

$23.72000 Details

CA3100E16S-1SB01

CONN RCPT FMALE 7POS SILVR CRIMP

ITT Cannon, LLC

$74.47000 Details

CA02L16S-1SB

CONN RCPT FMALE 7POS SOLDER

ITT Cannon, LLC

$44.69000 Details

CA3100R16S-1SBF80

CONN RCPT 7POS WALL MNT W/SKTS

ITT Cannon, LLC

$109.05000 Details

CA3100ER16S-1SB

CONN RCPT 7POS WALL MNT W/SKTS

ITT Cannon, LLC

$82.81000 Details

CA3100E16S-1SBF80

CONN RCPT FMALE 7POS SILVR CRIMP

ITT Cannon, LLC

$74.47000 Details
Additional Resources
Standard Package 1