Add To Favorites
Photo Not Available
CA3108E14S-6SA115 6 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 101.64000 $101.64
5 96.05600 $480.28
10 85.44600 $854.46
25 80.97800 $2,024.45
50 76.51040 $3,825.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3108E14S-6SA115-ND
Copy   ICA3108E14S-6SA115-ND
Quantity Available Supplier Direct Ship : 78
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3108E14S-6SA115

Copy   CA3108E14S-6SA115
Description CONN PLUG 6POS RT ANG W/SKTS
Copy   CONN PLUG 6POS RT ANG W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Plug, Female Sockets Solder Cup Gold

Copy   6 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 6
Shell Size - Insert 14S-6
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Strain Relief
Shielding -
Current Rating (Amps) 22A
Voltage Rating 50V
Operating Temperature -55°C ~ 125°C
Contact Finish Thickness - Mating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3102E14S-6P
  • ITT Cannon, LLC
  • CONN RCPT MALE 6POS SOLDER CUP
  • Unit Price $17.20000
  • ICA3102E14S-6P-ND
  • Photo Not Available
  • CA3101E14S-6PF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 6POS SILVER CRIMP
  • Unit Price $37.39000
  • ICA3101E14S-6PF80-ND
  • Photo Not Available
  • CA3102R14S-6P
  • ITT Cannon, LLC
  • CONN RCPT MALE 6POS SOLDER CUP
  • Unit Price $16.49000
  • ICA3102R14S-6P-ND
  • Photo Not Available
  • CA3102E14S-6PF0
  • ITT Cannon, LLC
  • CONN RCPT HSNG MALE 6POS PNL MNT
  • Unit Price $13.21000
  • ICA3102E14S-6PF0-ND
Additional Resources
Standard Package ? 1
Other Names CA3108E14S6SA115
ICA3108E14S-6SA115

10:52:31 3/20/2019