Add To Favorites
Photo Not Available
CA3106U24-10SB 7 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 170.99000 $170.99
5 154.86400 $774.32
10 153.78800 $1,537.88
25 146.26000 $3,656.50
50 143.03360 $7,151.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3106U24-10SB-ND
Copy   CA3106U24-10SB-ND
Quantity Available Supplier Direct Ship : 159
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106U24-10SB

Copy   CA3106U24-10SB
Description CONN PLUG 7POS INLINE W/SKTS
Copy   CONN PLUG 7POS INLINE W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   7 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 7
Shell Size - Insert 24-10
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Contact Finish - Mating Silver
Color -
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3102E24-10PB
  • ITT Cannon, LLC
  • CONN RCPT MALE 7POS SOLDER CUP
  • Unit Price $48.43000
  • CA3102E24-10PB-ND
  • Photo Not Available
  • CA07A24-10PBF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 7POS SILVER CRIMP
  • Unit Price $177.95000
  • ICA07A24-10PBF80-ND
  • Photo Not Available
  • CA3101E24-10PB
  • ITT Cannon, LLC
  • CONN RCPT 7POS INLINE W/PINS
  • Unit Price $90.04000
  • CA3101E24-10PB-ND
  • Photo Not Available
  • CA3102E24-10PBF80-05
  • ITT Cannon, LLC
  • CONN RCPT MALE 7POS SILVER CRIMP
  • Unit Price $79.31000
  • ICA3102E24-10PBF80-05-ND
Additional Resources
Standard Package ? 1

23:48:29 10/20/2018