Add To Favorites
Photo Not Available
CA3106R32-7SBF80 35 Position Circular Connector Plug, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 132.20000 $132.20
5 124.76800 $623.84
10 118.98400 $1,189.84
25 115.67920 $2,891.98
50 109.89520 $5,494.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3106R32-7SBF80-ND
Copy   ICA3106R32-7SBF80-ND
Quantity Available Supplier Direct Ship : 5
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106R32-7SBF80

Copy   CA3106R32-7SBF80
Description CONN PLUG FMALE 35POS CRIMP
Copy   CONN PLUG FMALE 35POS CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

35 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   35 Position Circular Connector Plug, Female Sockets Crimp Silver
Documents & Media
Datasheets CA3106R32-7S-B-F80 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 35
Shell Size - Insert 32-7
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A, 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA07A32-7PBF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 35POS SILVR CRIMP
  • Unit Price $285.72000
  • CA07A32-7PBF80-ND
  • Photo Not Available
  • CA3101E32-7PB
  • ITT Cannon, LLC
  • CONN RCPT MALE 35POS SOLDER CUP
  • Unit Price $128.47000
  • ICA3101E32-7PB-ND
  • Photo Not Available
  • CA3101F32-7PB
  • ITT Cannon, LLC
  • CONN RCPT MALE 35POS SOLDER CUP
  • Unit Price $141.10000
  • ICA3101F32-7PB-ND
  • Photo Not Available
  • CA3101E32-7PBF80
  • ITT Cannon, LLC
  • CONN RCPT 35POS INLINE W/PINS
  • Unit Price $119.59000
  • ICA3101E32-7PBF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3106R327SBF80
ICA3106R32-7SBF80

05:49:24 1/22/2019