Add To Favorites
Photo Not Available
CA3106R28-21SXF80A206 37 Position Circular Connector Plug, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.68000 $113.68
5 107.76600 $538.83
10 97.90900 $979.09
25 93.96680 $2,349.17
50 88.70980 $4,435.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3106R28-21SXF80A206-ND
Copy   CA3106R28-21SXF80A206-ND
Quantity Available Supplier Direct Ship : 141
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106R28-21SXF80A206

Copy   CA3106R28-21SXF80A206
Description CONN PLUG 37POS INLINE W/SKTS
Copy   CONN PLUG 37POS INLINE W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   37 Position Circular Connector Plug, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 37
Shell Size - Insert 28-21
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation X
Shell Material Aluminum Alloy
Shell Finish Black Zinc
Contact Finish - Mating Silver
Color Black
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3102E28-21PXA206F80
  • ITT Cannon, LLC
  • CONN RCPT MALE 37POS SILVR CRIMP
  • Unit Price $77.25000
  • ICA3102E28-21PXA206F80-ND
  • Photo Not Available
  • CA3102R28-21PXA206F80
  • ITT Cannon, LLC
  • CONN RCPT MALE 37POS SILVR CRIMP
  • Unit Price $77.25000
  • ICA3102R28-21PXA206F80-ND
Additional Resources
Standard Package ? 1
Other Names CA3106R2821SXF80A206

08:27:22 12/13/2018