Add To Favorites
Photo Not Available
CA3106R24-2SBF80 7 Position Circular Connector Plug, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.66000 $88.66
5 83.14800 $415.74
10 71.66300 $716.63
25 67.52880 $1,688.22
50 63.85380 $3,192.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3106R24-2SBF80-ND
Copy   ICA3106R24-2SBF80-ND
Quantity Available Supplier Direct Ship : 28
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106R24-2SBF80

Copy   CA3106R24-2SBF80
Description CONN PLUG FMALE 7POS SILVR CRIMP
Copy   CONN PLUG FMALE 7POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   7 Position Circular Connector Plug, Female Sockets Crimp Silver
Documents & Media
Datasheets CA3106R24-2S-B-F80 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 7
Shell Size - Insert 24-2
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3102E24-2PB
  • ITT Cannon, LLC
  • CONN RCPT MALE 7POS SOLDER CUP
  • Unit Price $39.89000
  • CA3102E24-2PB-ND
  • Photo Not Available
  • CA07A24-2PB01
  • ITT Cannon, LLC
  • CONN RCPT 7POS JAM NUT W/PINS
  • Unit Price $171.49000
  • ICA07A24-2PB01-ND
  • Photo Not Available
  • CA3101E24-2PB02
  • ITT Cannon, LLC
  • CONN RCPT 7POS INLINE W/PINS
  • Unit Price $108.72000
  • CA3101E24-2PB02-ND
  • Photo Not Available
  • CA3101E24-2PBF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 7POS SILVER CRIMP
  • Unit Price $90.76000
  • CA3101E24-2PBF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3106R242SBF80
ICA3106R24-2SBF80

15:01:54 12/12/2018