Add To Favorites
Photo Not Available
CA3106R24-12PF80 5 Position Circular Connector Plug, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 103.72000 $103.72
5 101.93200 $509.66
10 90.60600 $906.06
25 85.83680 $2,145.92
50 81.06820 $4,053.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3106R24-12PF80-ND
Copy   ICA3106R24-12PF80-ND
Quantity Available Supplier Direct Ship : 6
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106R24-12PF80

Copy   CA3106R24-12PF80
Description CONN PLUG 5POS INLINE W/PINS
Copy   CONN PLUG 5POS INLINE W/PINS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Plug, Male Pins Crimp Silver

Copy   5 Position Circular Connector Plug, Male Pins Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 5
Shell Size - Insert 24-12
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 41A, 135A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3100ER24-12S
  • ITT Cannon, LLC
  • CONN RCPT 5POS WALL MNT W/SKTS
  • Unit Price $165.42000
  • CA3100ER24-12S-ND
  • Photo Not Available
  • CA3101F24-12S
  • ITT Cannon, LLC
  • CONN RCPT 5POS INLINE W/SKTS
  • Unit Price $94.19000
  • CA3101F24-12S-ND
  • Photo Not Available
  • CA3100E24-12S
  • ITT Cannon, LLC
  • CONN RCPT 5POS WALL MNT W/SKTS
  • Unit Price $89.99000
  • CA3100E24-12S-ND
  • Photo Not Available
  • CA3100E24-12SDNF80
  • ITT Cannon, LLC
  • CONN RCPT FMALE 5POS SILVR CRIMP
  • Unit Price $113.56000
  • CA3100E24-12SDNF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3106R2412PF80
ICA3106R24-12PF80

03:32:53 12/10/2018