Add To Favorites
Photo Not Available
CA3106R24-12P 5 Position Circular Connector Plug, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.65000 $88.65
5 83.14200 $415.71
10 71.65900 $716.59
25 67.52440 $1,688.11
50 63.84960 $3,192.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3106R24-12P-ND
Copy   ICA3106R24-12P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106R24-12P

Copy   CA3106R24-12P
Description CONN PLUG 5POS INLINE W/PINS
Copy   CONN PLUG 5POS INLINE W/PINS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Plug, Male Pins Solder Cup Silver

Copy   5 Position Circular Connector Plug, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 5
Shell Size - Insert 24-12
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 41A, 135A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3100ER24-12S
  • ITT Cannon, LLC
  • CONN RCPT 5POS WALL MNT W/SKTS
  • Unit Price $165.42000
  • CA3100ER24-12S-ND
  • Photo Not Available
  • CA3101F24-12S
  • ITT Cannon, LLC
  • CONN RCPT 5POS INLINE W/SKTS
  • Unit Price $94.19000
  • CA3101F24-12S-ND
  • Photo Not Available
  • CA3100E24-12S
  • ITT Cannon, LLC
  • CONN RCPT 5POS WALL MNT W/SKTS
  • Unit Price $89.99000
  • CA3100E24-12S-ND
  • Photo Not Available
  • CA3100E24-12SDNF80
  • ITT Cannon, LLC
  • CONN RCPT FMALE 5POS SILVR CRIMP
  • Unit Price $113.56000
  • CA3100E24-12SDNF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3106R2412P
ICA3106R24-12P

17:36:49 12/12/2018