Add To Favorites
Photo Not Available
CA3106R24-11PWF80 9 Position Circular Connector Plug, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 99.18000 $99.18
5 93.72600 $468.63
10 83.37300 $833.73
25 79.01360 $1,975.34
50 74.65400 $3,732.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3106R24-11PWF80-ND
Copy   CA3106R24-11PWF80-ND
Quantity Available Supplier Direct Ship : 78
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106R24-11PWF80

Copy   CA3106R24-11PWF80
Description CONN PLUG 9POS INLINE W/PINS
Copy   CONN PLUG 9POS INLINE W/PINS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position Circular Connector Plug, Male Pins Crimp Silver

Copy   9 Position Circular Connector Plug, Male Pins Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 9
Shell Size - Insert 24-11
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 41A, 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3100R24-11SWF80
  • ITT Cannon, LLC
  • CONN RCPT FMALE 9POS SILVR CRIMP
  • Unit Price $99.73000
  • CA3100R24-11SWF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3106R2411PWF80

16:14:09 1/21/2019