Add To Favorites
Photo Not Available
CA3106R24-10PW 7 Position Circular Connector Plug, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 85.53000 $85.53
5 80.20800 $401.04
10 69.13000 $691.30
25 65.14160 $1,628.54
50 61.59640 $3,079.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3106R24-10PW-ND
Copy   ICA3106R24-10PW-ND
Quantity Available Supplier Direct Ship : 73
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106R24-10PW

Copy   CA3106R24-10PW
Description CONN PLUG 7POS INLINE W/PINS
Copy   CONN PLUG 7POS INLINE W/PINS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Plug, Male Pins Solder Cup Silver

Copy   7 Position Circular Connector Plug, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 7
Shell Size - Insert 24-10
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3101E24-10SW
  • ITT Cannon, LLC
  • CONN RCPT FMALE 7POS SOLDER CUP
  • Unit Price $106.17000
  • CA3101E24-10SW-ND
  • Photo Not Available
  • CA3102E24-10SWF80
  • ITT Cannon, LLC
  • CONN RCPT FMALE 7POS SILVR CRIMP
  • Unit Price $75.13000
  • ICA3102E24-10SWF80-ND
  • Photo Not Available
  • CA3102R24-10SWF80
  • ITT Cannon, LLC
  • CONN RCPT FMALE 7POS SILVR CRIMP
  • Unit Price $75.13000
  • ICA3102R24-10SWF80-ND
  • Photo Not Available
  • CA3100R24-10SWF80
  • ITT Cannon, LLC
  • CONN RCPT FMALE 7POS SILVR CRIMP
  • Unit Price $96.50000
  • CA3100R24-10SWF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3106R2410PW
ICA3106R24-10PW

10:49:09 1/18/2019