Add To Favorites
Photo Not Available
CA3106R22-2PYF80 3 Position Circular Connector Plug, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.68000 $89.68
5 84.10800 $420.54
10 72.49000 $724.90
25 68.30800 $1,707.70
50 64.59060 $3,229.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3106R22-2PYF80-ND
Copy   ICA3106R22-2PYF80-ND
Quantity Available Supplier Direct Ship : 45
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106R22-2PYF80

Copy   CA3106R22-2PYF80
Description CONN PLUG 3POS INLINE W/PINS
Copy   CONN PLUG 3POS INLINE W/PINS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug, Male Pins Crimp Silver

Copy   3 Position Circular Connector Plug, Male Pins Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 3
Shell Size - Insert 22-2
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation Y
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3102R22-2SYF80
  • ITT Cannon, LLC
  • CONN RCPT FMALE 3POS SILVR CRIMP
  • Unit Price $53.26000
  • CA3102R22-2SYF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3106R222PYF80
ICA3106R22-2PYF80

09:19:57 12/18/2018