Add To Favorites
Photo Not Available
CA3106R16S-8SF80A206 5 Position Circular Connector Plug, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.77000 $92.77
5 84.55400 $422.77
10 74.89000 $748.90
25 70.54120 $1,763.53
50 66.67600 $3,333.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3106R16S-8SF80A206-ND
Copy   CA3106R16S-8SF80A206-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106R16S-8SF80A206

Copy   CA3106R16S-8SF80A206
Description CONN PLUG 5POS INLINE W/SKTS
Copy   CONN PLUG 5POS INLINE W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   5 Position Circular Connector Plug, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 5
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc
Contact Finish - Mating Silver
Color Black
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3102E16S-8PA206
  • ITT Cannon, LLC
  • CONN RCPT MALE 5POS SOLDER CUP
  • Unit Price $29.46000
  • ICA3102E16S-8PA206-ND
  • Photo Not Available
  • CA3102E16S-8PA206F80
  • ITT Cannon, LLC
  • CONN RCPT MALE 5POS SILVER CRIMP
  • Unit Price $26.34000
  • ICA3102E16S-8PA206F80-ND
Additional Resources
Standard Package ? 1
Other Names CA3106R16S8SF80A206

15:12:07 10/20/2018