Add To Favorites
Photo Not Available
CA3106R16-10PK10 3 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.60000 $91.60
5 85.90400 $429.52
10 74.03900 $740.39
25 69.76760 $1,744.19
50 65.97080 $3,298.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3106R16-10PK10-ND
Copy   ICA3106R16-10PK10-ND
Quantity Available Supplier Direct Ship : 84
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106R16-10PK10

Copy   CA3106R16-10PK10
Description CONN PLUG 3POS INLINE W/PINS
Copy   CONN PLUG 3POS INLINE W/PINS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   3 Position Circular Connector Plug, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 3
Shell Size - Insert 16-10
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating 20.0µin (0.51µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3100F16-10SK10
  • ITT Cannon, LLC
  • CONN RCPT FMALE 3POS GOLD CRIMP
  • Unit Price $77.84000
  • ICA3100F16-10SK10-ND
  • Photo Not Available
  • CA3100R16-10SK10
  • ITT Cannon, LLC
  • CONN RCPT FMALE 3POS GOLD CRIMP
  • Unit Price $89.87000
  • ICA3100R16-10SK10-ND
  • Photo Not Available
  • CA3101E16-10SF80A95
  • ITT Cannon, LLC
  • CONN RCPT FMALE 3POS GOLD CRIMP
  • Unit Price $77.43000
  • ICA3101E16-10SF80A95-ND
  • Photo Not Available
  • CA3102E16-10SA95
  • ITT Cannon, LLC
  • CONN RCPT FMALE 3POS SOLDER CUP
  • Unit Price $63.05000
  • ICA3102E16-10SA95-ND
Additional Resources
Standard Package ? 1
Other Names CA3106R1610PK10
ICA3106R16-10PK10

20:34:59 12/18/2018