Add To Favorites
Photo Not Available
CA3106R14S-6PBF80F0F187 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.15000 $32.15
5 28.11400 $140.57
10 27.39200 $273.92
25 25.80640 $645.16
50 24.07640 $1,203.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3106R14S-6PBF80F0F187-ND
Copy   ICA3106R14S-6PBF80F0F187-ND
Quantity Available Supplier Direct Ship : 1,448
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106R14S-6PBF80F0F187

Copy   CA3106R14S-6PBF80F0F187
Description CONN PLUG HSNG MALE 6POS INLINE
Copy   CONN PLUG HSNG MALE 6POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut

Copy   6 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Documents & Media
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 6
Shell Size - Insert 14S-6
Shell Size, MIL -
Contact Type Crimp
Contact Size 16S
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3102E14S-6SBF80
  • ITT Cannon, LLC
  • CONN RCPT FMALE 6POS SILVR CRIMP
  • Unit Price $19.21000
  • ICA3102E14S-6SBF80-ND
  • Photo Not Available
  • CA3102E14S-6SB04F0
  • ITT Cannon, LLC
  • CONN RCPT HSNG FMALE 6POS PNL MT
  • Unit Price $22.88000
  • ICA3102E14S-6SB04F0-ND
  • Photo Not Available
  • CA3102E14S-6SB109
  • ITT Cannon, LLC
  • CONN RCPT FMALE 6POS SILVR CRIMP
  • Unit Price $27.43000
  • ICA3102E14S-6SB109-ND
  • Photo Not Available
  • CA3102E14S-6SB04
  • ITT Cannon, LLC
  • CONN RCPT FMALE 6POS SILVR CRIMP
  • Unit Price $27.43000
  • ICA3102E14S-6SB04-ND
Additional Resources
Standard Package ? 1
Other Names CA3106R14S6PBF80F0F187
ICA3106R14S-6PBF80F0F187

02:08:52 12/12/2018