Add To Favorites
Photo Not Available
CA3106R14S-5SBF80F0 5 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.90000 $28.90
5 25.27000 $126.35
10 24.62200 $246.22
25 23.19680 $579.92
50 21.64160 $1,082.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3106R14S-5SBF80F0-ND
Copy   ICA3106R14S-5SBF80F0-ND
Quantity Available Supplier Direct Ship : 2,052
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106R14S-5SBF80F0

Copy   CA3106R14S-5SBF80F0
Description CONN PLUG HSG FMALE 5POS INLINE
Copy   CONN PLUG HSG FMALE 5POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut

Copy   5 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Documents & Media
Datasheets CA3106R14S-5S-B-F80-F0 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 5
Shell Size - Insert 14S-5
Shell Size, MIL -
Contact Type Crimp
Contact Size 16S
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3100E14S-5PB02A176
  • ITT Cannon, LLC
  • CONN RCPT MALE 5POS GOLD CRIMP
  • Unit Price $49.06000
  • ICA3100E14S-5PB02A176-ND
  • Photo Not Available
  • CA3100E14S-5PBF80A176
  • ITT Cannon, LLC
  • CONN RCPT MALE 5POS GOLD CRIMP
  • Unit Price $51.15000
  • ICA3100E14S-5PBF80A176-ND
  • Photo Not Available
  • CA3100E14S-5PBF80F0
  • ITT Cannon, LLC
  • CONN RCPT HSNG MALE 5POS PNL MNT
  • Unit Price $45.20000
  • ICA3100E14S-5PBF80F0-ND
Additional Resources
Standard Package ? 1
Other Names CA3106R14S5SBF80F0
ICA3106R14S-5SBF80F0

03:00:11 12/16/2018