Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3106R10SL-4SB-ND
Quantity Available Supplier Direct Ship : 412
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3106R10SL-4SB

Description CONN PLUG FMALE 2POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Documents & Media
Datasheets CA3106R10SL-4S-B Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 2
Shell Size - Insert 10SL-4
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating 22A
Voltage - Rated 50V
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3102E10SL-4PB
  • ITT Cannon, LLC
  • CONN RCPT MALE 2POS SOLDER CUP
  • Unit Price $13.56000
  • ICA3102E10SL-4PB-ND
  • Photo Not Available
  • CA3100E10SL-4PB02
  • ITT Cannon, LLC
  • CONN RCPT MALE 2POS SILVER CRIMP
  • Unit Price $58.11000
  • ICA3100E10SL-4PB02-ND
  • Photo Not Available
  • CA3102E10SL-4PBF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 2POS SILVER CRIMP
  • Unit Price $13.59000
  • ICA3102E10SL-4PBF80-ND
  • Photo Not Available
  • CA07A10SL-4PBF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 2POS SILVER CRIMP
  • Unit Price $154.13000
  • ICA07A10SL-4PBF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3106R10SL4SB
ICA3106R10SL-4SB

16:22:48 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.50000 $30.50
5 26.67400 $133.37
10 25.99000 $259.90
25 24.48560 $612.14
50 22.84400 $1,142.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback