Add To Favorites
Photo Not Available
CA3106R10SL-4PB02 2 Position Circular Connector Plug, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.30000 $32.30
5 28.24400 $141.22
10 27.52000 $275.20
25 25.92640 $648.16
50 24.18820 $1,209.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3106R10SL-4PB02-ND
Copy   ICA3106R10SL-4PB02-ND
Quantity Available Supplier Direct Ship : 263
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106R10SL-4PB02

Copy   CA3106R10SL-4PB02
Description CONN PLUG MALE 2POS SILVER CRIMP
Copy   CONN PLUG MALE 2POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Plug, Male Pins Crimp Silver

Copy   2 Position Circular Connector Plug, Male Pins Crimp Silver
Documents & Media
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 2
Shell Size - Insert 10SL-4
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Shrink Boot Adapter
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3100E10SL-4SB
  • ITT Cannon, LLC
  • CONN RCPT FMALE 2POS SOLDER CUP
  • Unit Price $48.35000
  • CA3100E10SL-4SB-ND
  • Photo Not Available
  • CA3102E10SL-4SBF80
  • ITT Cannon, LLC
  • CONN RCPT FMALE 2POS SILVR CRIMP
  • Unit Price $14.32000
  • ICA3102E10SL-4SBF80-ND
  • Photo Not Available
  • CA3102E10SL-4SBF80F0
  • ITT Cannon, LLC
  • CONN RCPT HSNG FMALE 2POS PNL MT
  • Unit Price $12.75000
  • ICA3102E10SL-4SBF80F0-ND
  • Photo Not Available
  • CA3102R10SL-4SB
  • ITT Cannon, LLC
  • CONN RCPT FMALE 2POS SOLDER CUP
  • Unit Price $13.96000
  • CA3102R10SL-4SB-ND
Additional Resources
Standard Package ? 1
Other Names CA3106R10SL4PB02
ICA3106R10SL-4PB02

20:01:14 10/23/2018