Add To Favorites
Photo Not Available
CA3106F28-51S 12 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.88000 $98.88
5 90.12200 $450.61
10 79.82200 $798.22
25 75.18720 $1,879.68
50 71.06720 $3,553.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3106F28-51S-ND
Copy   CA3106F28-51S-ND
Quantity Available Supplier Direct Ship : 12
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106F28-51S

Copy   CA3106F28-51S
Description CONN PLUG 12POS INLINE W/SKTS
Copy   CONN PLUG 12POS INLINE W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   12 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 12
Shell Size - Insert 28-51
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3101F28-51P
  • ITT Cannon, LLC
  • CONN RCPT MALE 12POS SOLDER CUP
  • Unit Price $119.59000
  • CA3101F28-51P-ND
  • Photo Not Available
  • CA3101E28-51P
  • ITT Cannon, LLC
  • CONN RCPT MALE 12POS SOLDER CUP
  • Unit Price $102.53000
  • CA3101E28-51P-ND
  • Photo Not Available
  • CA3100E28-51PDN
  • ITT Cannon, LLC
  • CONN RCPT 12POS WALL MNT W/PINS
  • Unit Price $91.00000
  • ICA3100E28-51PDN-ND
  • Photo Not Available
  • CA3100R28-51P
  • ITT Cannon, LLC
  • CONN RCPT MALE 12POS SOLDER CUP
  • Unit Price $75.82000
  • ICA3100R28-51P-ND
Additional Resources
Standard Package ? 1
Other Names CA3106F2851S

04:47:55 12/14/2018