Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CA3106F28-16S-ND
Quantity Available Supplier Direct Ship : 74
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3106F28-16S

Description CONN PLUG 20POS INLINE W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

20 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 20
Shell Size - Insert 28-16
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection IP65 - Dust Tight, Water Resistant
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating 22A
Voltage - Rated 50V
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3101F28-16PF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 20POS SILVR CRIMP
  • Unit Price $112.72000
  • CA3101F28-16PF80-ND
  • Photo Not Available
  • CA3101E28-16PF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 20POS SILVR CRIMP
  • Unit Price $112.72000
  • ICA3101E28-16PF80-ND
  • Photo Not Available
  • CA3100ER28-16PF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 20POS SILVR CRIMP
  • Unit Price $105.12000
  • ICA3100ER28-16PF80-ND
  • Photo Not Available
  • CA3100F28-16PF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 20POS SILVR CRIMP
  • Unit Price $87.77000
  • CA3100F28-16PF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3106F2816S

17:27:06 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 95.56000 $95.56
5 90.31400 $451.57
10 80.33700 $803.37
25 76.13680 $1,903.42
50 71.93600 $3,596.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback