Add To Favorites
Photo Not Available
CA3106F28-16PF80 20 Position Circular Connector Plug, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.88000 $89.88
5 84.28800 $421.44
10 72.64600 $726.46
25 68.45480 $1,711.37
50 64.72960 $3,236.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3106F28-16PF80-ND
Copy   CA3106F28-16PF80-ND
Quantity Available Supplier Direct Ship : 21
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106F28-16PF80

Copy   CA3106F28-16PF80
Description CONN PLUG 20POS INLINE W/PINS
Copy   CONN PLUG 20POS INLINE W/PINS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

20 Position Circular Connector Plug, Male Pins Crimp Silver

Copy   20 Position Circular Connector Plug, Male Pins Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 20
Shell Size - Insert 28-16
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3101E28-16SF80
  • ITT Cannon, LLC
  • CONN RCPT FMALE 20POS CRIMP
  • Unit Price $116.69000
  • CA3101E28-16SF80-ND
  • Photo Not Available
  • CA3100ER28-16SF80
  • ITT Cannon, LLC
  • CONN RCPT FMALE 20POS CRIMP
  • Unit Price $113.40000
  • ICA3100ER28-16SF80-ND
  • Photo Not Available
  • CA3100F28-16S
  • ITT Cannon, LLC
  • CONN RCPT 20POS WALL MNT W/SKTS
  • Unit Price $84.43000
  • ICA3100F28-16S-ND
  • Photo Not Available
  • CA3100F28-16SF80
  • ITT Cannon, LLC
  • CONN RCPT 20POS WALL MNT W/SKTS
  • Unit Price $97.18000
  • CA3100F28-16SF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3106F2816PF80

05:52:07 10/22/2018