Add To Favorites
Photo Not Available
CA3106F24-A24PF0 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.72000 $88.72
5 83.20800 $416.04
10 71.71500 $717.15
25 67.57720 $1,689.43
50 63.89960 $3,194.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3106F24-A24PF0-ND
Copy   CA3106F24-A24PF0-ND
Quantity Available Supplier Direct Ship : 51
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106F24-A24PF0

Copy   CA3106F24-A24PF0
Description CONN PLUG HSNG MALE 12POS INLINE
Copy   CONN PLUG HSNG MALE 12POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut

Copy   12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Documents & Media
Datasheets CA-Bayonet Connector Brochure
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 12
Shell Size - Insert 24-A24
Shell Size, MIL -
Contact Type Crimp
Contact Size 12
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

00:58:10 10/24/2018