Add To Favorites
Photo Not Available
CA3106F24-12PF80DZ 5 Position Circular Connector Plug, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 121.77000 $121.77
5 115.90600 $579.53
10 107.10300 $1,071.03
25 104.16840 $2,604.21
50 98.29980 $4,914.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3106F24-12PF80DZ-ND
Copy   ICA3106F24-12PF80DZ-ND
Quantity Available Supplier Direct Ship : 8
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106F24-12PF80DZ

Copy   CA3106F24-12PF80DZ
Description CONN PLUG 5POS INLINE W/PINS
Copy   CONN PLUG 5POS INLINE W/PINS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Plug, Male Pins Crimp Silver

Copy   5 Position Circular Connector Plug, Male Pins Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 5
Shell Size - Insert 24-12
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Shrink Boot Adapter
Shielding Shielded
Current Rating 41A, 135A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names CA3106F2412PF80DZ
ICA3106F24-12PF80DZ

18:22:34 10/22/2018