Add To Favorites
Photo Not Available
CA3106F22-20SF80 9 Position Circular Connector Plug, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 86.99000 $86.99
5 81.58400 $407.92
10 70.31500 $703.15
25 66.25880 $1,656.47
50 62.65280 $3,132.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3106F22-20SF80-ND
Copy   CA3106F22-20SF80-ND
Quantity Available Supplier Direct Ship : 49
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106F22-20SF80

Copy   CA3106F22-20SF80
Description CONN PLUG 9POS INLINE W/SKTS
Copy   CONN PLUG 9POS INLINE W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   9 Position Circular Connector Plug, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 9
Shell Size - Insert 22-20
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3100R22-20PF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 9POS SILVER CRIMP
  • Unit Price $82.22000
  • CA3100R22-20PF80-ND
  • Photo Not Available
  • CA3100F22-20PF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 9POS SILVER CRIMP
  • Unit Price $80.82000
  • CA3100F22-20PF80-ND
  • Photo Not Available
  • CA3100E22-20PF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 9POS SILVER CRIMP
  • Unit Price $80.82000
  • CA3100E22-20PF80-ND
  • Photo Not Available
  • CA3102R22-20PF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 9POS SILVER CRIMP
  • Unit Price $52.42000
  • CA3102R22-20PF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3106F2220SF80

18:58:53 10/21/2018